PD-3501G/AC

Microchip Technology
494-PD-3501G/AC
PD-3501G/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1P Midspan 15.4W 1G AC In.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
374,57 kr. 374,57 kr.
368,30 kr. 3.683,00 kr.
351,07 kr. 8.776,75 kr.
340,62 kr. 34.062,00 kr.
340,18 kr. 85.045,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
EN; IEC 60950-1; UL
PD-3501G
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Features: Power Indicator
Height: 34.8 mm
Length: 160.5 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 48 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 51.8 mm
Unit Weight: 200,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8517620090
USHTS:
8504408500
JPHTS:
851762090
ECCN:
5A991.g

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) Midspans

Microsemi / Microchip Power over Ethernet (PoE) Midspans offer IEEE 802.3af-compliant single-port solutions for powering devices, indoor applications, and outdoor installations. Midspans are additional PoE power sources that can be used with a non-PoE Switch or a PoE Switch that is at capacity and is already in place or is about to be installed in a network. Microsemi / Microchip PoE systems portfolio enables delivery of up to 95W of flexible and reliable power over Ethernet to WLAN access points, VoIP phones, IP cameras, thin/zero clients, and other PoE-powered devices.

PD-3501G Power over Ethernet Midspan

Microsemi / Microchip PD-3501G Power over Ethernet (PoE) Midspan are single-port Gigabit PoEs that offer a compact and cost-effective IEEE 802.3af compliant solution. The PD-3501G PoE provides reliable power over standard Ethernet cables, leaving existing network infrastructure completely unaltered. Features include plug-and-play installation, stackable and compact, and guaranteed uptime. Microsemi / Microchip PD-3501G PoEs operate at a 0°C to +40°C temperature range.