STMicroelectronics Linear Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 12V 1.5A Positive 5.417In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 2.968In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 1.531In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220FP 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 1.124In Stock
2.000Expected 01/04/2026
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 2.531In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 24V 1.5A Positive 1.972In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 FP 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube