STMicroelectronics Linear Voltage Regulators

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 4.032In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.5A Positive 18.502In Stock
16.000Expected 19/03/2026
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.5A Positive 15.985In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 4.676In Stock
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output 39.455In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 3.917In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V - 40 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 2.915In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 2.867In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 2.426In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 1.5A POS REG IC 12V Output Voltage 903In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 1.0A Positive 701In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 1.890In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 3.285In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators Pos VTG Reg 1.5A 15V 3-TERM IC 1.922In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 1.5A Positive 4.592In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 15V, 1.5A Positive voltage regulator IC 5.473In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 1.231In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 24V 1.0A Positive 1.688In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V - 40 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators Pos VTG Reg 1.5A 24V 3-TERM IC 1.078In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V - 40 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 24V 1.5A Positive 4.425In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 3.907In Stock
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 150 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 2.292In Stock
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 150 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 2.892In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A 2.932In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive
2.999Expected 29/04/2026
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 150 C 6 mA Tube