L6591

STMicroelectronics
511-L6591
L6591

Mfr.:

Description:
Switching Controllers PWM CONTROLLER ZVS HALF-BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,40 kr. 41,40 kr.
31,85 kr. 318,50 kr.
27,98 kr. 699,50 kr.
26,78 kr. 2.678,00 kr.
25,51 kr. 6.377,50 kr.
24,84 kr. 12.420,00 kr.
24,10 kr. 24.100,00 kr.
23,50 kr. 47.000,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,72 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
180 kHz
50 %
5 V
1 mA
- 40 C
+ 150 C
SMD/SMT
SO-16N
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 80 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5.3 mA
Product: Voltage Controllers
Product Type: Switching Controllers
Rise Time: 40 ns
Series: L6591
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99

L6591 Offline PWM Controller

The STMicroelectronics L6591 advanced PWM controller enables smaller, low-cost power supplies that deliver high efficiency from standby to full load, reducing switching losses and minimizing EMI emissions. The L6591 PWM controller features complementary PWM control for soft-switched half-bridge with programmable dead-time, up to 500 KHz operating frequency, on-board high-voltage start-up, and advanced light load management.