LDLN050PU33R

STMicroelectronics
511-LDLN050PU33R
LDLN050PU33R

Mfr.:

Description:
LDO Voltage Regulators 500 mA, high performance low dropout linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.347

Stock:
2.347 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,53 kr. 7,53 kr.
5,46 kr. 54,60 kr.
4,94 kr. 123,50 kr.
4,36 kr. 436,00 kr.
4,09 kr. 1.022,50 kr.
3,92 kr. 1.960,00 kr.
3,45 kr. 3.450,00 kr.
Full Reel (Order in multiples of 3000)
3,19 kr. 9.570,00 kr.
2,79 kr. 16.740,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
3.3 V
500 mA
1 Output
Positive
48 uA
2.7 V
6.5 V
65 dB
Fixed
- 40 C
+ 125 C
190 mV
AEC-Q100
LDLN050
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 500 mV
Output Voltage Range: 1 V to 4.3 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LDLN050 500mA Low Dropout Linear Regulators

STMicroelectronics LDLN050 500mA Low Dropout Linear Regulators is designed for use in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. The LDLN050 has a low-noise design and can be used to supply noise-sensitive circuits like sensors, MCUs, and wireless ICs in industrial applications. The LDO low current consumption (typically 48 µA) is also used on battery-supplied applications.