STNRG328S

STMicroelectronics
511-STNRG328S
STNRG328S

Mfr.:

Description:
Switching Controllers Digital controller for STC/HSTC topologies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,46 kr. 44,46 kr.
34,24 kr. 342,40 kr.
31,71 kr. 792,75 kr.
28,35 kr. 2.835,00 kr.
26,86 kr. 6.715,00 kr.
24,10 kr. 11.809,00 kr.
20,37 kr. 19.962,60 kr.
19,47 kr. 57.241,80 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
140 kHz to 300 kHz
50 %
40 V to 60 V
5 mA
- 40 C
+ 105 C
SMD/SMT
QFPN-32
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 300 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 5 V
Output Power: 2 kW
Product: Digital Controllers
Product Type: Switching Controllers
Rise Time: 300 ns
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

STNRG328S Digital Controller for STC/HSTC

STMicroelectronics STNRG328S Digital Controller for STC/HSTC open-loop resonant converters is designed for power conversions. The device performs a power conversion from an input voltage in a typical range of 40V to 60V to an output voltage with a programmable conversion ratio from 2:1 to 10:1 with a fixed duty cycle and programmable frequency from 140kHz to 300kHz.