ST732M30R

STMicroelectronics
511-ST732M30R
ST732M30R

Mfr.:

Description:
LDO Voltage Regulators 300mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,31 kr. 6.930,00 kr.
2,26 kr. 13.560,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
ST732
Reel
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST732 28V Low-Dropout Regulators

STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an ultra-low 5µA quiescent current (IQ), making them ideal for applications permanently connected to a power supply or battery. The low IQ is also useful for electronic modules that remain permanently on. The ST732 features integrated protection functions, including current limit, short-circuit, and thermal shutdown. STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an extended input voltage range, very low drop voltage, and low quiescent current of these devices, making them suitable for low-power after-market automotive and consumer applications.