STMicroelectronics AC/DC Converters

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 6.502In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 3.215In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters High voltage converter 5.883In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 20 mA - 40 C + 150 C VIPER122 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2.164In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 11.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters High voltage converter 1.673In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 60 kHz 80 % 1.6 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters High voltage converter 2.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2.269In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 VAC 30 VAC Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 8.976In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 Buck, Buck-Boost, Flyback Si 30 kHz 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel