LDL40PU50RY

STMicroelectronics
511-LDL40PU50RY
LDL40PU50RY

Mfr.:

Description:
LDO Voltage Regulators 200 mA low dropout LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.260

Stock:
3.260 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,03 kr. 6,03 kr.
4,33 kr. 43,30 kr.
3,91 kr. 97,75 kr.
3,44 kr. 344,00 kr.
3,22 kr. 805,00 kr.
3,08 kr. 1.540,00 kr.
2,86 kr. 2.860,00 kr.
Full Reel (Order in multiples of 3000)
2,76 kr. 8.280,00 kr.
2,70 kr. 16.200,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-6
5 V
200 mA
1 Output
Positive
220 uA
3.3 V
40 V
70 dB
Fixed
- 40 C
+ 150 C
700 mV
AEC-Q100
LDL40
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 1 V
Line Regulation: 0.01 %/V
Load Regulation: 2 mV
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to +150 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDL40 200mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDL40 200mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.