L99VR02XP-TR

STMicroelectronics
511-L99VR02XP-TR
L99VR02XP-TR

Mfr.:

Description:
Linear Voltage Regulators Dual automotive linear voltage regulator configurable output voltage 2x250 mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,52 kr. 15,52 kr.
11,56 kr. 115,60 kr.
10,59 kr. 264,75 kr.
9,47 kr. 947,00 kr.
8,95 kr. 2.237,50 kr.
8,65 kr. 4.325,00 kr.
Full Reel (Order in multiples of 1000)
8,36 kr. 8.360,00 kr.
7,98 kr. 15.960,00 kr.
7,83 kr. 39.150,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
SSO-36
Positive
5 V
2.15 V
28 V
- 40 C
+ 175 C
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L99VR02XP Dual Automotive Voltage Regulators

STMicroelectronics L99VR02XP Dual Automotive Voltage Regulators are developed in a PowerSSO-36 package for automotive applications. The LDO supplies an output current of up to 2x250mA, and utilizes a quiescent current as low as 1μA (per each output) when the regulator is disabled. The input is 40V tolerant to withstand load dump, while the operating input voltage range is between 2.15V and 28V. Each of the L99VR02XP outputs can be configured, via SELx pins, to create a fixed output voltage (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, or 5V). High output voltage accuracy (±2%) is maintained over a wide temperature range, line, and load variation.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.