STMicroelectronics Voltage Regulators - Switching Regulators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

STMicroelectronics Switching Voltage Regulators 3.0 to 40V DC-DC Cnv 8.172In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Boost, Buck, Inverting 5 V to 28 V 1.5 A 1 Output 2.5 mA 100 kHz 0 C + 70 C MC34063EC Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 1A Step Down REG 1.35A 1.235V to 35V 7.949In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Buck Adjustable 1 A 1 Output 2.5 mA 500 kHz - 40 C + 150 C AEC-Q100 A5970AD Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 1.5A Step Down REG 1.8A 1.235V to Vin 2.339In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Buck Adjustable 1.5 A 1 Output 2.5 mA 250 kHz - 40 C + 150 C AEC-Q100 A5972D Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 1.2 to 35V Step-Down 5.757In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 1.2 V to 35 V 1 A 1 Output 2.7 mA 250 kHz - 40 C + 150 C L5970D Tube

STMicroelectronics Switching Voltage Regulators 1.2 to 35V Step-Down 3.302In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Buck 1.2 V to 35 V 1 A 1 Output 2.7 mA 250 kHz - 40 C + 150 C L5970D Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 1.235 to 35V Step-Dn 3.910In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 1.235 V to 35 V 2 A 1 Output 2.5 mA 250 kHz - 40 C + 150 C L5972D Tube

STMicroelectronics Switching Voltage Regulators 1.235 to 35V Step-Dn 5.647In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Buck 1.235 V to 35 V 2 A 1 Output 2.5 mA 250 kHz - 40 C + 150 C L5972D Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 1.235 to 34V Step-Dn 4.730In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 1.235 V to 34 V 1 A 1 Output 3 mA 250 kHz - 40 C + 150 C L6902 Tube

STMicroelectronics Switching Voltage Regulators 3.0 to 40V DC-DC Cnv 10.313In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Buck 5 V to 28 V 1.5 A 100 kHz - 40 C + 85 C MC34063AB Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 3.0 to 40V DC-DC Cnv 7.627In Stock
7.500Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Boost, Buck, Inverting 5 V to 28 V 1.5 A 1 Output 2.5 mA 100 kHz 0 C + 70 C MC34063AC Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators DC DC CONVERTER CONTROL CIRCUITS 9.535In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Boost, Buck, Inverting 1.25 V to 38 V 1.5 A 1 Output 2.5 mA 100 kHz - 40 C + 125 C MC34063EB Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 4.4-36V 1A Step-Down 4.842In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Buck 1.235 V to 35 V 1.5 A 1 Output 2.7 mA 500 kHz - 40 C + 150 C L5970AD Tube

STMicroelectronics Switching Voltage Regulators STEP DOWN MONOLITHIC SWITCH REG 1.5A 2.837In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Buck 1.235 V to 35 V 1.5 A 1 Output 2.7 mA 500 kHz - 40 C + 150 C L5970AD Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators 1.235 to 34V Step-Dn 980In Stock
2.500Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Buck 1.235 V to 34 V 1 A 1 Output 3 mA 250 kHz - 40 C + 150 C L6902 Reel, Cut Tape, MouseReel

STMicroelectronics Switching Voltage Regulators Up to 1 A step-down switching regulator for automotive applications Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 Buck Adjustable 1 A 1 Output 2.5 mA 250 kHz - 40 C + 150 C AEC-Q100 A5970D Reel