Ammo Pack Varistors

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST07D1200A250VSTLDSAMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A275VSTLDSAMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors 300 VAC 40J 800V-CL 10A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Ammo Pack

TDK Varistors 300VAC 10% 5mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Disc Varistor, AdvanceD 5mm Ammo Pack

TDK Varistors 130VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 7 mm Ammo Pack

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Ammo Pack

TDK Varistors 60VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 7 mm Ammo Pack

TDK Varistors 140VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 10 mm 3.5 kA - 40 C + 105 C Ammo Pack

TDK Varistors 275VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 10 mm 3.5 kA 60 J 315 pF - 40 C + 105 C Ammo Pack

TDK Varistors 275VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 10 mm 3.5 kA 60 J 315 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 10 mm 3.5 kA 65 J 285 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6.000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 10 mm 3.5 kA 65 J 285 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 10 mm 3.5 kA 65 J 285 pF - 40 C + 105 C Ammo Pack

TDK Varistors 350VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 10 mm 3.5 kA 77 J 240 pF - 40 C + 105 C Ammo Pack

TDK Varistors 420VAC 10% 10mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 10 mm 3.5 kA 87 J 210 pF - 40 C + 105 C Ammo Pack

TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Ammo Pack

TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Ammo Pack

TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Ammo Pack

TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 4.800
Mult.: 4.800
: 4.800

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 320VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Ammo Pack

TDK Varistors 420VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Ammo Pack

TDK Varistors 420VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Ammo Pack

TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Ammo Pack

TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Ammo Pack