Through Hole Varistors

Results: 8.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 27V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Bulk
YAGEO Varistors 27V 1KA MOV Disc 14mm 646In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6 J 7400 pF - 40 C + 105 C Bulk
YAGEO Varistors 300V 2.5KA MOV Disc 10mm 3.538In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.5KA MOV Disc 10mm 500In Stock
500Expected 18/03/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 2KA MOV Disc 20mm 197In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 23 J 0.0115 uF - 40 C + 105 C Bulk
YAGEO Varistors 360V 6.5KA MOV Disc 20mm 394In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 20 mm 6.5 kA 163 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors 39V 2KA MOV Disc 14mm 1.473In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 13 J 5100 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 39V 2KA MOV Disc 20mm 319In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 26 J 8500 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 6KA MOV Disc 14mm 2.684In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 6KA MOV Disc 14mm 1.779In Stock
Min.: 1
Mult.: 1
Reel: 750

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 10KA MOV Disc 20mm 996In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm 430V 12KA 169In Stock
Min.: 1
Mult.: 1

MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 10mm 840In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 10 mm 1 kA 11 J 2100 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 14mm 778In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4300 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 6KA MOV Disc 14mm 720In Stock
Min.: 1
Mult.: 1
Reel: 750

14D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 430 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 6.5KA MOV Disc 20mm 201In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 10KA MOV Disc 20mm 443In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm 331In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.1KA MOV Disc 5mm 919In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 123 V 5 mm 1 kA 1.3 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.25KA MOV Disc 7mm 1.894In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1.053In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1.480In Stock
Min.: 1
Mult.: 1
Reel: 1.500

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 560V 10KA MOV Disc 20mm 127In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors TMOV Disc 20mm 560V 10KAP=12.5 144In Stock
Min.: 1
Mult.: 1

20N MOVs Through Hole Radial 350 VAC 460 VDC 560 V 920 V 24 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 73In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk