Varistors

Results: 16.845
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.560In Stock
400Expected 11/01/2027
3,66 kr.
2,27 kr.
1,76 kr.
1,67 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 175In Stock
21,86 kr.
13,88 kr.
10,74 kr.
10,00 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 20 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 200In Stock
21,86 kr.
13,88 kr.
10,74 kr.
10,00 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 4032mm 49.678In Stock
7,68 kr.
5,01 kr.
4,15 kr.
3,98 kr.
Min.: 1
Mult.: 1
CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
TDK Varistors 1206 30V 200A 500pF 103.119In Stock
Cut Tape
2,12 kr.
1,47 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 2.000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 8.509In Stock
Cut Tape
22,01 kr.
16,56 kr.
15,14 kr.
13,65 kr.
Reel
12,38 kr.
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 8.024In Stock
6.000Expected 11/11/2026
Cut Tape
11,34 kr.
6,99 kr.
4,80 kr.
Reel
4,80 kr.
3,96 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.942In Stock
Cut Tape
13,20 kr.
8,28 kr.
6,08 kr.
Reel
5,68 kr.
5,02 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 98.261In Stock
Cut Tape
9,25 kr.
4,34 kr.
3,86 kr.
3,01 kr.
Reel
2,71 kr.
Min.: 1
Mult.: 1
: 1.000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 60mm High E 357In Stock
913,92 kr.
793,67 kr.
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 20V 1200A 470000pF 4.805In Stock
6.000Expected 01/12/2026
33,05 kr.
21,34 kr.
19,10 kr.
16,56 kr.
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3.139In Stock
11,64 kr.
7,45 kr.
6,27 kr.
6,11 kr.
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2.940In Stock
15,52 kr.
8,28 kr.
7,61 kr.
6,34 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11.043In Stock
3,66 kr.
2,30 kr.
1,86 kr.
1,78 kr.
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 14mm StandarD 10.924In Stock
3,33 kr.
2,10 kr.
1,69 kr.
1,61 kr.
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 20mm SuperioR MP 1.397In Stock
15,37 kr.
10,44 kr.
9,40 kr.
8,88 kr.
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 490 J 550 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4.273In Stock
6,54 kr.
4,26 kr.
3,51 kr.
3,36 kr.
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 25mm SuperioR 1.060In Stock
29,32 kr.
22,23 kr.
20,44 kr.
18,58 kr.
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 27.5 mm 20 kA 720 J 1.05 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 835In Stock
26,33 kr.
21,34 kr.
20,29 kr.
17,75 kr.
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 0603 5.6V Ceradiode 46.130In Stock
Cut Tape
0,768 kr.
0,448 kr.
0,395 kr.
Reel
0,388 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 0.9 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 200A 18.100In Stock
Cut Tape
4,10 kr.
2,59 kr.
2,10 kr.
2,00 kr.
Reel
1,86 kr.
Min.: 1
Mult.: 1
: 2.000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 14V 200A 700pF 8.741In Stock
Cut Tape
3,78 kr.
2,37 kr.
1,92 kr.
1,84 kr.
Reel
1,66 kr.
Min.: 1
Mult.: 1
: 3.000
CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 1.399In Stock
Cut Tape
16,71 kr.
15,96 kr.
Reel
15,96 kr.
15,82 kr.
Min.: 1
Mult.: 1
: 1.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4.456In Stock
Cut Tape
5,33 kr.
3,40 kr.
2,78 kr.
2,66 kr.
Reel
2,56 kr.
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 6.499In Stock
Cut Tape
5,33 kr.
3,40 kr.
3,10 kr.
2,66 kr.
Reel
2,42 kr.
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel