YAGEO Varistors

Results: 7.989
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 120V 2.5KA MOV Disc 10mm 837In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 864In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 150V 2.5KA MOV Disc 10mm 280In Stock
4.000Expected 23/12/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 150V 4.5KA, Bulk 930In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 40 J - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 7mm 2.553In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 900 mJ 2.8 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm 560In Stock
4.000Expected 12/01/2027
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5.6 nF - 40 C + 105 C Bulk
YAGEO Varistors 18V 2KA MOV Disc 20mm 294In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm 2.180In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 6In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 200V 2.5KA, Bulk 150In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 200V 4.5KA, Bulk 709In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 200V 6.5KA, Bulk 299In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 30V 50.7V P600 Bidirectional 4.021In Stock
Min.: 1
Mult.: 1
: 2.000

07D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 22V 1KA, Bulk 455In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 5 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 220V 1.2KA, Bulk 1.339In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 19 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 220V 2.5KA, Bulk 1.059In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 3.5KA MOV Disc 10mm 2.379In Stock
4.000Expected 09/10/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 4.5KA MOV Disc 14mm 300In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 240V 1.2KA, Bulk 13.413In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 240V 2.5KA, Bulk 1.170In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA, Bulk 3.197In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 4.5KA MOV Disc 14mm 928In Stock
Min.: 1
Mult.: 1
: 1.000

14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 100V 0.25KA, Bulk 4.010In Stock
Min.: 1
Mult.: 1

7D MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 7 mm 100 A 600 mJ 1.8 nF - 40 C + 105 C Bulk
YAGEO Varistors 27V 1KA MOV Disc 14mm 646In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 270V 1.2KA, Bulk 4.526In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 7 mm 400 A 8.5 J 185 pF - 40 C + 105 C Bulk