Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST05D0400A130VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A130VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A130VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A130VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A130VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A140VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A150VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A150VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 600 V 7 mm 400 A 10 J 70 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A250VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A275VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A275VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A275VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A300VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 800 V 7 mm 400 A 13 J 50 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A300VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 800 V 7 mm 400 A 13 J 50 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 800 V 7 mm 400 A 13 J 50 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A300VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 800 V 7 mm 400 A 13 J 50 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A320VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 850 V 7 mm 400 A 15 J 45 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A320VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 850 V 7 mm 400 A 15 J 45 pF - 40 C + 85 C Reel, Cut Tape