Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.431In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.630In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.165In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.195In Stock
1.200Expected 08/06/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 20KA SQ 25MM 25S ROHS / LEAD FREE 770In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20KA SQ 25MM PB FREE 25S 800In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE 506In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 20 kA 550 J 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18VDC .02J 55V@1A 13.550In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 55 V 55 V 0.01 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 135V 3pF 15.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 10 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 1000V 250pF 955In Stock
1.200Expected 01/06/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000V 130pF 2.473In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60 VAC 20J 175V-CL 4500A 6.776In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 110 V 175 V 14 mm 1.5 kA 20 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8.492In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75V 250A 300pF 13 Inch Reel 4.242In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF 13.487In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 107 VAC 120 VDC 165 V 260 V 125 A 2 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1000pF 5.611In Stock
3.000Expected 02/03/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 4.899In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 49In Stock
Min.: 1
Mult.: 1

DA PCB Mount SMD/SMT 130 VAC 175 VDC 345 V 40 mm 40 kA 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 79In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 1000pF 883In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 900pF 6.163In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF 9In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 2.3 kV 3.6 kV 60 mm 70 kA 5000 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 6.581In Stock
3.500Expected 18/03/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 9.531In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 14mm Epoxy UltraMOV 5.598In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 4 kA 32 J 5550 pF - 40 C + 85 C Bulk