Littelfuse ZA Series Varistors

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 1.707In Stock
4.500Expected 17/04/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 13J 135V-CL 1KA-P 2.431In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 14 mm 1 kA 14 J 3300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 324In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 3J 135V-CL 250A-PK 3.012In Stock
4.500Expected 22/06/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 127 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 2J 135V-CL 400A-PK 4.373In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 145 V 5 mm 100 A 2 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 15J 145V-CL 4500A 920In Stock
1.750Expected 09/03/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 1.675In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 14 mm 4.5 kA 15 J 3380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 4J 135V-CL 1200A-P 4.800In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2500A 1100pF 1.100In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 10 mm 2.5 kA 8 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 4 VAC .1J 30V-CL 166In Stock
4.500Expected 08/06/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 30 V 5 mm 50 A 100 mJ 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 2.350In Stock
4.000Expected 06/03/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3300pF 694In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 420 VAC 56 VDC 74.8 V 435 V 14 mm 1 kA 14 J 3300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 1200A 500pF 232In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 2.985In Stock
3.000Expected 25/03/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 290 V 10 mm 400 A 5 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC .2J 43V-CL 40KA-PK
5.957Expected 18/05/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 51 V 5 mm 400 A 200 mJ 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1.500Stock Available
Min.: 1
Mult.: 1

ZA 102 VDC 210 V Bulk
Littelfuse Varistors 07MM Radial 3.000Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZA 31 VDC 79 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

ZA 14 VDC 36 V Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 81 VDC 165 V Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA PCB Mount Radial 81 VDC 175 V Bulk
Littelfuse Varistors 100V 6500A 20MM W/10MM L/S Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ZA MOVs Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 81 VDC 165 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

ZA PCB Mount Radial Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 1.000

ZA 81 VDC 165 V Bulk