KYOCERA AVX VCAS Series Varistors

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 1.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 1.212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 2.838In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 30V 0.1J Clamping 1.148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 30 VDC 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 5.6V 0.3J Clamping 3.290In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 4 VAC 5.6 VDC 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Working 26V 0.1J Clamping 60V 0805 3.940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.3J Clamping 3.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 10 VAC 26 VDC 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 16V 0.6J Clamping 3.838In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 0.7J Clamping 1.776In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 26 VDC 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 45V 0.6J Clamping 3.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 90 V 1 kA 600 mJ 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 18V 1.5J Clamping 2.943In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 26V 1.2J Clamping 2.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VAC 26 VDC 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V
4.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
997Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V
2.570Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Working 18V 0.5J Clamping 42V 1206 2In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 18 VDC 18 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 5.6V 1100pF 50-100% 0805 AEC-Q200 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 0805 18V 0.3J 550pF AECQ200 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 0805 26V 0.1J 120pF AECQ200 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V 2.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 20.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 51V 180A 600pF AEC-Q 200 0805 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 4.000Stock Available
Min.: 4.000
Mult.: 4.000
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel