Bourns Varistors

Results: 1.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 300volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 300 VDC 500 V 20 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 0.0192 uF - 40 C + 105 C Bulk
Bourns Varistors 33volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 33 VDC 65 V 20 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Bulk
Bourns Varistors 330volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 330 VDC 550 V 20 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 163 J 1320 pF - 40 C + 105 C Bulk
Bourns Varistors 360volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 360 VDC 595 V 20 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 25 VAC 31 VDC 39 V 77 V 23 mm 2 kA 26 J 0.018 uF - 40 C + 105 C Bulk
Bourns Varistors 39volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 39 VDC 77 V 20 mm 1 kA 8.6 J 5100 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1200 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 190 J 1116 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 33 J 0.0168 uF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 220 J 1020 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 320 VAC 415 VDC 510 V 845 V 23 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Bulk
Bourns Varistors 510volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 510 VDC 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 35 VAC 45 VDC 56 V 110 V 23 mm 2 kA 41 J 0.0132 uF - 40 C + 105 C Bulk
Bourns Varistors 56volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 56 VDC 110 V 20 mm 1 kA 11 J 3600 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 350 VAC 460 VDC 560 V 925 V 23 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 620volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 620 VDC 1.025 kV 20 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 0.0108 uF - 40 C + 105 C Bulk
Bourns Varistors 68volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 68 VDC 135 V 20 mm 1 kA 14 J 2900 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Bulk
Bourns Varistors 680volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 680 VDC 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 300

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Bulk