Bourns Varistors

Results: 1.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5040 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 200

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 310 J 480 pF - 40 C + 105 C Bulk
Bourns Varistors 1000volts 20mm Non-Stocked
Min.: 6.000
Mult.: 500
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 1 kVDC 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 200

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 1100volts 20mm Non-Stocked
Min.: 6.000
Mult.: 500
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 1.1 kVDC 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4200 pF - 40 C + 105 C Bulk
Bourns Varistors 120volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 120 VDC 200 V 20 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 70 J 3240 pF - 40 C + 105 C Bulk
Bourns Varistors 150volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 150 VDC 250 V 20 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 200

MOV-20D Varistors Through Hole Radial 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 23 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 11 VAC 14 VDC 18 V 36 V 23 mm 2 kA 11 J 0.0342 uF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2640 pF - 40 C + 105 C Bulk
Bourns Varistors 180volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 180 VDC 300 V 20 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 1800volts 20mm Non-Stocked
Min.: 6.000
Mult.: 500
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 20 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2400 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 0.024 uF - 40 C + 105 C Bulk
Bourns Varistors 22volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 22 VDC 43 V 20 mm 1 kA 5 J 9100 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 100 J 2160 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Bulk
Bourns Varistors 240votls 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 240 VDC 395 V 20 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 17 VAC 22 VDC 27 V 53 V 23 mm 2 kA 18 J 0.0216 uF - 40 C + 105 C Bulk
Bourns Varistors 27volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 20 mm 1 kA 6 J 7400 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1800 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Bulk