Bourns Varistors

Results: 1.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 390volts 20mm 3.622In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 20mm 1.480In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 3.018In Stock
6.000Expected 18/06/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 56volts 20mm 1.824In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 20 mm 1 kA 11 J 3600 pF - 40 C + 85 C Bulk
Bourns Varistors 68volts 20mm 3.113In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 20 mm 1 kA 14 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 20mm 112In Stock
6.000Expected 03/03/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 780volts 20mm 236In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 20 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 20mm 416In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 20mm 1.713In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 910volts 20mm 2.333In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 20 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 10mm Bulk L1 183In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 12 mm 3.5 kA 97 J 350 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 5mm Bulk L1 1.000In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 7 mm 600 A 20 J 90 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 7mm Bulk L1 1.625In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 9 mm 1.75 kA 44 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 10mm Bulk L1 688In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 12 mm 3.5 kA 102 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors 22 VDC .3J 44V-CL 185PF 1.163In Stock
Min.: 1
Mult.: 1
Reel: 3.500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 150Vrms 7mm Bulk L1 1.699In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 18 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 10mm Bulk L1 760In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 46 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 366In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 7mm Bulk L1 1.897In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 23 J 280 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 23mm Bulk L1 295In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 370 J 1600 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 300Vrms 14mm Bulk L1 568In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 192 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 300Vrms 23mm Bulk L1 165In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 25 mm 15 kA 462 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 300 K 7 B L1 1.774In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4.947In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330volts 14mm 347In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 14 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Reel, Cut Tape