1.65 mm Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors MLV 1210 4VAC , Lead exemption 3.941In Stock
Min.: 1
Mult.: 1
: 2.000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 14VAC , Lead exemption 875In Stock
Min.: 1
Mult.: 1
: 2.000

BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel