20 A Varistors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14VAC 10% 20mm StandarD 4.374In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 20mm StandarD 4.078In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 0.012 uF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 20mm AEC-Q200 1.511In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C AEC-Q100 Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V 6.314In Stock
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 20mm StandarD 1.672In Stock
Min.: 1
Mult.: 1
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3800 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 784In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
Bourns Varistors MLV Auto 0402 6VAC , Lead free 9.630In Stock
Min.: 1
Mult.: 1
: 10.000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 6 VAC 9 VDC 11 V to 16.5 V 32 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 8VAC , Lead free 9.788In Stock
Min.: 1
Mult.: 1
: 10.000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 8 VAC 11 VDC 14 V to 17.5 V 35 V 190 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 14VAC , Lead free 9.380In Stock
Min.: 1
Mult.: 1
: 10.000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 20 V to 26.5 V 45 V 84 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 35VAC 10% 20mm StandarD 7.219In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 2 kA 33 J 8000 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 20mm StandarD 5.215In Stock
6.000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6750 pF - 40 C + 105 C Bulk
Littelfuse Varistors 14 VAC 100J 43V-CL 2KA-PK 4.468In Stock
10.000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.2 V to 26 V 43 V 20 mm 2 kA 100 J 0.018 uF - 55 C + 85 C Bulk
Bourns Varistors 5.5VDC 20% 99.740In Stock
60.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 10.000

MLA SMD/SMT 0402 (1005 metric) 19 V - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 20mm StandarD 1.756In Stock
Min.: 1
Mult.: 1
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 0.0111 uF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 17VAC 10% 20mm StandarD 1.551In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 1.570In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 0.022 uF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 20mm Epoxy UltraMOV 140In Stock
1.450On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 20mm Epoxy UltraMOV 1.401In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 0.0222 uF - 40 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Epoxy UltraMOV 1.021In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 20mm Epoxy UltraMOV 650In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV 390In Stock
13.000Expected 10/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 0.014 uF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 20mm Epoxy UltraMOV 1.718In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 8 kA 77 J 0.0135 uF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 20mm Epoxy UltraMOV 5In Stock
3.500Expected 18/11/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 20mm Epoxy UltraMOV 2.897In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 0.0105 uF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 20mm Epoxy UltraMOV 2.368In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8500 pF - 40 C + 85 C Bulk