400 pF Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 275 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 195 VAC 49J 495V-CL 4500A-P Non-Stocked Lead-Time 18 Weeks
Min.: 4.200
Mult.: 700

Xtreme MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 495 V 12.5 mm 4.5 kA 49 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 300V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 300V 6500A 400pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors 300V 6500A 400pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 440 VAC 280J 1180V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 440 VAC 585 VDC 710 V 1.18 kV 17 mm 10 kA 280 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 460 VAC 300J 1240V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 10 kA 300 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 370 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 23 mm 10 kA 360 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 460V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 370 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 460V 10000A 400pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 370 J 400 pF - 55 C + 125 C Bulk