270 pF Varistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7.532In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors 750volts 20mm 5.629In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 20 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VSTLDSTAPEe3 385In Stock
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 680volts 6500A 20D Radial 257In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3 967In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150BKE
Vishay / BC Components Varistors VDRHS07D1750A150VKNLDSBULKe3 1.000In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 18 VDC 270PF 2.775In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 5V 270pF 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 31 V 30 A 0.1 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0402 4VAC , Lead free 9.500In Stock
Min.: 1
Mult.: 1
: 10.000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 7 V to 10 V 22 V 270 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors AEC-Q200 42.950In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 28 VDC 39 V 69 V 78 A 100 mJ 270 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 3.259In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 4 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.369In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Littelfuse Varistors 480V 270pF 2.000In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 825 V 1.24 kV 14 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 908In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 25A-PK 469In Stock
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 150V 1800A 07D Radial 1.000In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.8 kA 25 J 270 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 14mm,750V 4.5KA, Bulk 446In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6KA MOV Disc 14mm 145In Stock
500Expected 08/12/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 210 J 270 pF - 40 C + 105 C Bulk
Bourns Varistors 750volts 14mm 105In Stock
6.000Expected 05/10/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VS SMD 0603 270pF 30A 18VDC 2.720In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24 V 40 V 30 A 0.1 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 14 mm size, 460 VAC 800In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 48 Vdc 1.978In Stock
Min.: 1
Mult.: 1
: 2.500

AMLV12 MLVs PCB Mount SMD/SMT 37 VAC 48 VDC 68.2 V 100 V 100 A 0.4 J 270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 5V 270pF 8.613In Stock
10.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 10.000

MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 28 V 20 A 0.05 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275V 4500A 10D Radial
2.075Expected 31/07/2026
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
24.529Expected 14/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C