250 pF Varistors

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 230V 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 10 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 230V 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 10 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 40A 250pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 3 mm 40 A 0.17 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 40A 250pF Non-Stocked Lead-Time 22 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

MT MOVs PCB Mount Radial 22 VAC 28 VDC 86 V 3 mm 40 A 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 40A 250pF Non-Stocked Lead-Time 22 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

MT MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 3 mm 40 A 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 80 5 Non-Stocked Lead-Time 15 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 50VAC 65VDC 1J 250pF 82 V 135V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34.5V 100A 250pF AEC -Q200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 39V 80A 250pF AEC-Q2 00 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 82V 150A 250pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 82V 150A 250pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 15V 1 element 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 15 VDC 31.1 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors VDRST14D4500A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 120 J 250 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 120 J 250 pF - 40 C + 85 C Bulk