2200 pF Varistors

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 100

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Reel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Reel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 100

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Reel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Reel
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2200 pF - 40 C + 85 C Bulk
YAGEO Varistors 180V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2200 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 2200 pF - 40 C + 85 C Bulk
YAGEO Varistors 910V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 40 mm 40 kA 1150 J 2200 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 14V Non-Stocked Lead-Time 18 Weeks
Min.: 6.000
Mult.: 2.000
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 43 V 100 A 0.7 J 2200 pF - 40 C + 125 C Reel
Littelfuse Varistors 275V 2200pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 710 V 32 mm 25 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 2200pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HC MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.48 kV 40 mm 40 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 570 VAC 730 VDC 1.48 kV 34 mm 40 kA 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HG34 MOVs PCB Mount Radial 570 VAC 730 VDC 1.48 kV 34 mm 40 kA 2200 pF - 55 C + 85 C Bulk
Panasonic Varistors 620V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 350 VAC 505 VDC 620 V 1.025 kV 25 kA 415 J 2200 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x108x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 15 kA 430 J 2200 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x141x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 15 kA 430 J 2200 pF - 40 C + 70 C Bulk
Vishay / BC Components VDRH10G035BKE
Vishay / BC Components Varistors VDRH10D1000A035VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 1 kA 8.1 J 2200 pF - 40 C + 125 C
YAGEO 181KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,180V 10KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 110 J 2200 pF - 40 C + 105 C Bulk
YAGEO 201KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 200V 6.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 115 VAC 150 VDC 200 V 300 V 23 mm 6.5 kA 85 J 2200 pF - 40 C + 125 C Bulk