200 pF Varistors

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30 VAC .4J 93V-CL 100A-P 3.214In Stock
4.500Expected 03/08/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 90 V 5 mm 100 A 400 mJ 200 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V 1.451In Stock
Min.: 1
Mult.: 1
: 1.000

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V 800In Stock
Min.: 1
Mult.: 1
: 1.000

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 2.54 mm 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V 5.533In Stock
3.000Expected 15/07/2026
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V 2.043In Stock
Min.: 1
Mult.: 1
: 1.000

VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V 12In Stock
4.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 229In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
Bourns Varistors 200pF 510volts 10% 1.308In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1000volts 14mm 1.370In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF 235In Stock
750Expected 19/06/2026
Min.: 1
Mult.: 1
: 250

WE-VD Disc Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 635In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC 678In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 1.856In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 560V T&R ZNR Surge Absorber 943In Stock
Min.: 1
Mult.: 1
: 5.000

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 1000volts 4500A 10mm Straight Leads 14In Stock
4.000Expected 24/12/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD 477In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 125 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A201 8.652In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 17.5 J 200 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A561 757In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 450 VDC 620 V 930 V 10 mm 3.5 kA 92 J 200 pF - 40 C + 85 C
Bourns Varistors SV 550Vrms 10mm Bulk L1 542In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 56 VDC 200PF 3.971In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 320 VAC 995In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 12.5 mm 25 A 90 J 200 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
2.100Expected 07/10/2026
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 510 VAC 165J 1355V-CL 6KA-PK
1.400Expected 28/07/2026
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 3.5KA MOV Disc 10mm
500Expected 08/12/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J 200 pF - 40 C + 105 C Bulk
Bourns Varistors 200pF 510volts 10%
1.778Expected 17/06/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Bulk