2 pF Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 2.910In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 76In Stock
30.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 16Vdc 2pF 20.616In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 18Vdc 0.03J 2pF Ant PowerGuard 634In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 13 VAC 18 VDC 150 V to 200 V 350 V 2 A 0.03 J 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 21 VAC 30 VDC 150 V to 200 V 350 V 2 A 0.03 J 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape