0.016 uF Varistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V 5.550In Stock
Min.: 1
Mult.: 1
: 1.250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.016 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 50In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 0.016 uF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V 1.238In Stock
Min.: 1
Mult.: 1
: 1.250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 0.016 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 902In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Semitec Varistors 120V 2500A 12.5mm 926In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 75 VAC 100 VDC 200 V 16 mm 1 kA 20 J 0.016 uF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 80mm High E 3In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 100 kA 1.2 kJ 0.016 uF - 40 C + 105 C Bulk
Panasonic Varistors 18V 500A ZNR SUR ABSORBER 10MM 353In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Panasonic Varistors 27V 10A CLAMP 25In Stock
3.000Expected 13/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 7.8 J 0.016 uF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2.6 J 0.016 uF - 40 C + 85 C
Chemi-Con Varistors 28VDC 39V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 77 V 14 mm 0.016 uF - 55 C + 125 C Ammo Pack