Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH05E175BSE
Vishay / BC Components Varistors VDRHS05D0800A175VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 475 V 7 mm 800 A 11 J 90 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E210BKE
Vishay / BC Components Varistors VDRHS05D0800A210VKNLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 575 V 7 mm 800 A 13 J 75 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275ASE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSAMMOe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH05E275BSE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E275TME
Vishay / BC Components Varistors VDRHS05D0800A275VKNL18TAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275TSE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C
Vishay / BC Components VDRH05E300BSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E300TLE
Vishay / BC Components Varistors VDRHS05D0800A300VKNL16TAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH05E300TSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E320BKE
Vishay / BC Components Varistors VDRHS05D0800A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 880 V 7 mm 800 A 22 J 45 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E420BSE
Vishay / BC Components Varistors VDRHS05D0800A420VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.15 kV 7 mm 800 A 28 J 35 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E460BSE
Vishay / BC Components Varistors VDRHS05D0800A460VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 250
Reel: 250

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 7 mm 800 A 29 J 30 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH07D020BKE
Vishay / BC Components Varistors VDRHS07D0500A020VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D035BSE
Vishay / BC Components Varistors VDRHS07D0500A035VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 500 A 4.4 J 1300 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D040BSE
Vishay / BC Components Varistors VDRHS07D0500A040VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D040TSE
Vishay / BC Components Varistors VDRHS07D0500A040VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.500
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1000 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K060BSE
Vishay / BC Components Varistors VDRHS07D1750A060VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K075BSE
Vishay / BC Components Varistors VDRHS07D1750A075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.75 kA 11 J 530 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K130TSE
Vishay / BC Components Varistors VDRHS07D1750A130VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.75 kA 17.5 J 320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K150BSE
Vishay / BC Components Varistors VDRHS07D1750A150VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150TME
Vishay / BC Components Varistors VDRHS07D1750A150VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K175ALE
Vishay / BC Components Varistors VDRHS07D1750A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.75 kA 24 J 230 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K175BSE
Vishay / BC Components Varistors VDRHS07D1750A175VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.75 kA 24 J 230 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K175TSE
Vishay / BC Components Varistors VDRHS07D1750A175VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.75 kA 24 J 230 pF - 40 C + 125 C Reel, Cut Tape