Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 22V 15pF 0402 19.814In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Varistors 39V 250pF 0805 AEC-Q200 5.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

EZJZ-M Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 31 VDC 39 V 330 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Varistors 16VDC AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 800

HF MLVs PCB Mount SMD/SMT SMD-2 16 VDC 22 V 35 V - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 32MM 910V 25K ZNR SUR ABSORBER 87In Stock
100Expected 27/04/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1700 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 220volts 10KA 155J 1200pF 5.923In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 10 kA 155 J 1200 pF - 40 C + 85 C Bulk
Panasonic Varistors 30V 1A CLAMP 30.404In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 14.667In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 7 mm 1.75 kA 92 J 90 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A431 11.428In Stock
12.000Expected 14/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 270 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A471 35.738In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A511 16.942In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors 82V 2500A ZNR SUR ABSORBER 10MM 9.528In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 14 J 2000 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A471 26.587In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 175 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A391 2.344In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1100 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A431 7.869In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 303 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A471 1.993In Stock
5.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A751 1.096In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A821 1.119In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 460 J 530 pF - 40 C + 85 C
Panasonic Varistors 120V 600A VFM ZNR SURGE ABSORBER 3.313In Stock
4.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 2.456In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 56V 125A SMD SUR ABSORB ZNR VF 3.388In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 8V 20A MULTILAYER VARISTOR 32.405In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD 19.545In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 18volts 47pF VV=27volts AEC-Q200 44.094In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor Chip Typ EZJS Series 5.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 6VDC 25A W/EMI VARISTOR 6.642In Stock
Min.: 1
Mult.: 1
Reel: 5.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 0.022 uF - 40 C + 85 C Reel, Cut Tape, MouseReel