Chemi-Con Varistors

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 30VDC 39V 1000A AEC-Q200
1.494Expected 14/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200
980Expected 14/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 460 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 4500A AEC-Q200
100Expected 31/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 165 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 4500A AEC-Q200
96Expected 31/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 180 J 230 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 7000A AEC-Q200
500Expected 09/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 1.2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 2000A AEC-Q200
699Expected 14/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 20 mm 3 kA 44 J 15 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 6500A AEC-Q200
500Expected 22/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 7.5 kA 360 J 620 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 820V 10% Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C
Chemi-Con Varistors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
H MOVs PCB Mount Radial
Chemi-Con Varistors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
H MOVs PCB Mount Radial
Chemi-Con Varistors 1000UF 20V Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs
Chemi-Con Varistors 24VDC 33V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SV MOVs Radial 65 V 14 mm 17 nF - 55 C + 125 C
Chemi-Con Varistors 180VDC 220V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 6.5 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 19VDC 27V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.500

SV MOVs Radial 60 V 5 mm 3.1 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 24VDC 33V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.500

SV MOVs Radial 73 V 5 mm 2.5 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.500

SV MOVs Radial 86 V 5 mm 2.3 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.500

SV MOVs Radial 104 V 5 mm 2 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.500

SV MOVs Radial 123 V 5 mm 1.7 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.500

SV MOVs Radial 150 V 5 mm 1.5 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 125VDC 150V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7.5 mm 800 A 4.5 J 270 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.4 J 2.54 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 325 V 7.5 mm 800 A 5 J 190 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.5 J 2.09 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V Bulk