Varistors

Results: 20.792
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 220V 1.2KA MOV Disc 7mm 1.212In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
Panasonic Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7.413In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 14mm D type 360volts 10KA 255J 900pF 3.855In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 10 kA 255 J 900 pF - 40 C + 85 C Bulk
Panasonic Varistors 750VDC 1W 7500A L/S=10mm Long LD 3.000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 11.999In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.75 kA 10 J 590 pF - 40 C + 85 C
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 600In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 423In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4.357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4.430In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors Multi Layer HS 2.500In Stock
Min.: 1
Mult.: 1

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Bulk
Littelfuse Varistors Multi Layer HS 2.400In Stock
Min.: 1
Mult.: 1

MHS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 30 V 22 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 784In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 243In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 270In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 30In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 18V 3KA MOV Disc 20mm 134In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1.669In Stock
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 0.013 uF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1.000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm 374In Stock
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 275 VAC 350 VDC 430 V 430 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 250In Stock
2.750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 656In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 680V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 100In Stock
900Expected 29/07/2026
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 400 J - 40 C + 125 C Bulk