NTC Thermistors - NTC

Results: 5.080
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 2.194In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Insulated chip & leads, 5KOhm +/-1% @ 25 C 14.231In Stock
Min.: 1
Mult.: 1

CR1 3977 K 5 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 3% 7.569In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 20ohm Y kink bulk 6.193In Stock
Min.: 1
Mult.: 1

BN 20 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 2.5ohm Y kink bulk 10.234In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 5ohm Y kink bulk 5.880In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 13 dia Power NTC 5ohm Y kink bulk 11.477In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 120ohm Y kink bulk 11.358In Stock
Min.: 1
Mult.: 1

BN 120 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 5 dia Power NTC 5ohm Y kink bulk 13.570In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 1.6 W 20 % PCB Mount Radial - 40 C + 150 C 5 mm 7.5 mm 6 mm 10 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 2.5ohm Y kink bulk 5.473In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 15ohm Y kink bulk 15.062In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 16ohm Y kink bulk 9.998In Stock
Min.: 1
Mult.: 1

BN 16 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 220ohm Y kink bulk 5.738In Stock
6.250Expected 07/08/2026
Min.: 1
Mult.: 1

BN 220 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% UL Recognized Standard Lug Sensor 4.604In Stock
Min.: 1
Mult.: 1

NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 7.745In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/470 K/J52 5% NTC Thermistor 5.847In Stock
Min.: 1
Mult.: 1
: 1.500

NTC Element, M891, leaded NTC 5000 K 470 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 9.287In Stock
Min.: 1
Mult.: 1
: 4.000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4.298In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 3.376In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 125 C 0.1 in 6 in 0.1 in 0.215 in Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors Uni-Curve w/ bare leads & epoxy 359In Stock
500Expected 13/08/2026
Min.: 1
Mult.: 1

192 4138 K 50 kOhms 750 uW 0.2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 12.402In Stock
Min.: 1
Mult.: 1
: 4.000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 0.5C MELF 5.274In Stock
Min.: 1
Mult.: 1

HM 3892 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.0603 in 0.135 in 0.0603 in 0.0603 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 2.443In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 17 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 9.951In Stock
Min.: 1
Mult.: 1
: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10.307In Stock
Min.: 1
Mult.: 1
: 4.000

3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel