TDK Standard Series Thermistors - NTC

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC 29.289In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 68K H60 B-4480 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 68 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1.0K 5% B-4000 NTC 7.552In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 1 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 J62 B-4480 NTC Thermistor 11.246In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4000 NTC 8.986In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K H62 B-4480 NTC Thermistor 5.244In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 H62 B-4480 NTC Thermistor 41.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K J60 B-3455 NICA 31.212In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Standard 3455 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 1% B-4480 NTC 10.043In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 100 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K J62 B-3650 7.472In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3635 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K J62 B-4000 NTC Thermistor 6.988In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K H60 B-4000 NTC Thermistor 11.895In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K H60 B-4000 NTC Thermistor 14.999In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 47 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 45.394In Stock
80.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 48.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3455 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K H62 B-3650 10.707In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3635 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-3650 NTC 13.492In Stock
4.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 2.2K 5% B-4000 NTC 15.371In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4000 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K 5% B-4480 NTC 13.168In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K 5% B-4480 NTC 33.783In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3730 NTC Thermistor 0805 34.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 3730 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3530K NTC Thermistor 1206 5.507In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K K62 B-3530K NTC Thermistor 1206 5.618In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3530 K 10 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 12.099In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard 3520 K 4.7 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47K 5% B-4000 NTC 16.083In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Standard 4000 K 47 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel