TDK Thermistors - NTC

Results: 1.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4600 3% 4.410In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B-4480 NTC 13.469In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW 417In Stock
Min.: 1
Mult.: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 2.140In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% 0201 28.760In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 22K OHM, 5%, 0805 1.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 3850 K 22 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 150K OHM, 5%, 0805 3.820In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 4150 K 150 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 50k 4006 1.220In Stock
Min.: 1
Mult.: 1

B57540G 3992 K, 3970 K, 4006 K 50 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1550/ 10 K/ 1% NTC Thermistor 6.492In Stock
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 5%, 0805 4.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 3450 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G550/ 100 K/ 2% NTC Thermistor 922In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 32 mW 2 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G561/10K/F 1 % 3.258In Stock
Min.: 1
Mult.: 1

B57561 3478 K, 3450 K, 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 1.397In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.39uF 100k H60 B-4334 NICA 7.790In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Automotive 4334 K 100 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1K K62 B-3450 NTC Thermistor 0805 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

B57620C5 1 kOhms 210 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3980 1% 758In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3980 K 5 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 24 2% NTC Thermistor 805In Stock
Min.: 1
Mult.: 1

NTC Probe 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G541 / 10 K / F 1 % 1.153In Stock
Min.: 1
Mult.: 1

B57541G1 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 4In Stock
Min.: 1
Mult.: 1

NTCDS 3500 K 20 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 4.7Kohm 5% Thermistor 8.337In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4100 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 3% Thermistor AEC-Q200 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100kohms 7.587In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B574V2 4500 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4480 NTC 4.409In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive 4480 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3980 1% 650In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3980 K 5 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 470 OHM, 5%, 0805 2.939In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCG 3250 K 470 Ohms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel