Thermistors - NTC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 1% AEC-Q200 EPOXY 18.179In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 1%, AEC-Q200 EPOXY 6.681In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCSP 3380 K, 3422 K, 3435 K, 3453 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 1% AEC-Q200 EPOXY 9.161In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCSP 4050 K, 4098 K, 4114 K, 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10Kohm 1% AEC-Q200 EPOXY 2.041In Stock
4.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCSP 3380 K, 3422 K, 3435 K, 3453 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 1% AEC-Q200 EPOXY 1.582In Stock
4.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCSP 4050 K, 4098 K, 4114 K, 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 1% AEC-Q200 EPOXY 4.361In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,Auto,175C,Glue
8.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCSP 3453 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,100K,1%,0603,Auto,175C,Glue
8.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCSP 4509 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel