Log Potentiometers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 1.5watt 10K 10% 507In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 1K ohm, 15mm knurled shaft, log 400In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 100K ohm, 15mm knurled shaft, log 183In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1M ohm, 15mm D-cut shaft, log 564In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Flatted / D 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, log 372In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 10K ohm, 15mm knurled shaft, log 243In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 50K ohm, 20mm knurled shaft, log 454In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 777In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log Horizontal 200 mW (1/5 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB183 Bulk
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 1K ohm, 15mm knurled shaft, log 440In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Log Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 662In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log 50 mW (1/20 W) 100 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Push Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C PDB185-GTR Tray
Bourns Potentiometers 250K AUDIO KNURLED 675In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Log 50 mW (1/20 W) 100 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm Push-Push Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C PDB185-GTR Tray
Vishay / Sfernice Potentiometers P16 NP 100K 20% L BO e3 25In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Log 500 mW (1/2 W) 224 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 22Kohm 10% Clockwise Plastic black 24In Stock
40Expected 19/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Log 500 mW (1/2 W) 105 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 2K2 20% L BO e3 13In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Log 500 mW (1/2 W) 33.2 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 470K 20% L BO e3 18In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Log 260 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 47Kohms 20% 2In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Log 1.91 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 47 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 100Kohms 20% Clkwise Audio/Plastic black 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Log 500 mW (1/2 W) 153 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1K ohm, 15mm knurled shaft, log 174In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Vishay Potentiometers P16S NM 10K 20% L BO20 e3 1In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Log Horizontal 500 mW (1/2 W) 70.7 V 20 % Cermet 1 Turn 10 mm 7 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Box
Vishay / Sfernice Potentiometers 1Mohms 20% Metallic Black 49In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 MOhms Log Horizontal 500 mW (1/2 W) 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Bourns Potentiometers 500K AUDIO KNURLED 766In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log 50 mW (1/20 W) 100 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 27.5 mm Push-Push Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C PDB185-GTR Tray
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, long bushing, 24-tooth knurl shaft, 500kO, A3 taper 937In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25.4 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, standard bushing, 24-tooth knurl shaft, 500kO, A3 taper 916In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19.1 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray
Alps Alpine Potentiometers 7In Stock
10Expected 02/10/2026
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Log Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK271
Alpha (Taiwan) Potentiometers Audio 9mm 100K 42.359In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF