S500 Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Number of Gangs Resistance Taper Power Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nidec Components JC30S 500 0.5%
Nidec Components Potentiometers 343 degree electrical angle, .7 W, 500 Ohm resistance, sensing single turn conductive plastic, 0.5% linearity, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 500 Ohms Linear 700 mW 15 % Conductive Plastic 1 Turn Smooth 4 mm 15 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC40S 500 0.3%
Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 500 Ohm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

Servo Mount Potentiometers 1 Gang 500 Ohms Linear 1.5 W 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 500 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 500 Ohm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 500 Ohms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk