Vishay Potentiometers

Results: 1.673
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 1MOHMS Cermet 20In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C Bulk
Vishay / Sfernice Potentiometers 10K 20% PLASTIC BLACK KNOB 5In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 79.7 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C PA16 Box
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100U 10% A e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P16 NP 2K2 20% F BO e3 16In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 kOhms Inverse Log Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Spectrol Potentiometers 1/2" SQ 2Mohms 7/8" Shaft Length 22In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 2 Gang 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 100Kohm 7/8" Shaft Length 22In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 7/8" 2Kohms Conductive Plastic 6In Stock
50Expected 05/03/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C 357 Bulk
Vishay / Sfernice Potentiometers 12.5mm Mod Pnl Pot Cermet 3In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 50 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 10Kohm 20% Clockwise Audio/Plastic black 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 50 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C PA16 Bulk

Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 10Kohms 7/8" Shaft Length 1In Stock
25Expected 07/04/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers WW 2Kohms 5% 10 Turn 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms 2 W 63.2 V 5 % Wirewound 1 Turn Smooth / Slotted 6 mm 20.62 mm - 55 C + 125 C 534
Vishay / Sfernice Potentiometers 12.5mm SNGL PNL CTRL Conductive Plastic 15In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 1 Gang 470 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 22.23 mm 6.35 mm (1/4 in) No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 12.5mm 47Kohms 20% Cermet Element 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 47 kOhms Linear 1 W 217 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 12.5mm 100ohms 10% 1/4in slotted shaft 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.8 mm Modular Potentiometer - 40 C + 100 C P11P Bulk
Vishay / Sfernice Potentiometers 10kohm 20% Linear Metallic White 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Inverse Audio/Met Black 27In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Inverse Log 500 mW (1/2 W) 48.5 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C PA16 Bulk
Vishay / Sfernice Potentiometers P11S1FBGGSX00103KA 5In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 0.25 mm 0.625 in Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 F 0 GH F Y00 5K 10% A e3 24In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Flatted / D 0.25 mm 0.75 in Modular Potentiometer - 55 C + 125 C P11S Box
Vishay / Sfernice Potentiometers PE30 AM 100U 20% A BO e3 10In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE30 Bulk
Vishay / Sfernice Potentiometers 500U 10% A E3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 500 Ohms Linear 1 W 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 470Kohms 10% Linear Metallica black 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 11In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 70.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 1.5watt 5Kohms 20% 1.454In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ1/4"S 100Kohms Cermet 127In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Sfernice Potentiometers P16 N 2K2 20% A BO e3 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk