TE Connectivity / Holsworthy Potentiometers

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Holsworthy Potentiometers 23E 10KA 6X50PL B9 M10 523In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon 829In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 4.7 KOhms 2W Cermet 191In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 4.7 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 8.4 mm 25.4 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk

TE Connectivity / Holsworthy Potentiometers TW 1W 500R 6.35X25PL 795In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / Holsworthy Potentiometers 5 KOhm 1W Wire 489In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon 942In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 23E 2K2A 6X50PL B9 M10 536In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 22 KOhm 0.4W Carbon 927In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23
TE Connectivity / Holsworthy Potentiometers 4.7 KOhm 0.4W Carbon 684In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 KOhm 1W Wire 313In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / Holsworthy Potentiometers 470 KOhm 0.4W Carbon 267In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 1W Wire 961In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon 474In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 470 KOhm 0.4W Carbon 669In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 22 KOhm 0.4W Carbon 410In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 27E DUAL 50KA 6.35X50FL 397In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 50 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 27E DUAL 10KB 6.35X50FL CAT 360In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 47 KOhm 0.4W Carbon 334In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 47 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 10 Ohms 2W Cermet 155In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 Ohms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 8.4 mm 25.4 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Holsworthy Potentiometers 1 KOhm 0.4W Carbon 671In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 4.7 KOhm 0.4W Carbon 351In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon 687In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 443In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy 23ESA103MPE32N
TE Connectivity / Holsworthy Potentiometers 23E 10KA 20% 4x32PL M7 493In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 4 mm 32 mm 7 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 2.2 KOhms Cermet Flatted / D 36In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2.2 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Flatted / D 6.34 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk