TE Connectivity / AMP Potentiometers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / AMP 23ESA102MLA50N
TE Connectivity / AMP Potentiometers 23E 1KA 6X50PL B9 M10 534In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 17P/PC 100KA 6X19FL SPDT PP 161In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 350 VAC/DC 20 % Conductive Polymer 1 Turn Flatted / D 6 mm 19 mm Push-Push Switch Without Detent Rotary 20000 Cycle - 20 C + 70 C Bulk
TE Connectivity / AMP 27600-5
TE Connectivity / AMP Potentiometers POTENTIOMETER,CERMET 8In Stock
Min.: 1
Mult.: 1

Potentiometers Cermet
TE Connectivity / AMP Potentiometers 100 KOhm 0.4W Carbon 100In Stock
Min.: 100
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 2.2 KOhm 0.4W Carbon 143In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 470 KOhm 0.4W Carbon 200In Stock
Min.: 200
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 1 MOhms 2W Cermet 38In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 8.4 mm 25.4 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk