RT012B700AS5000KB

Vishay
72-RT012B700AS5000KB
RT012B700AS5000KB

Mfr.:

Description:
Rheostats RT 12 L B213700 AS 500U 10% BO10 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.625,40 kr. 26.254,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rheostats
RT
Solder Lug
500 Ohms
12 W
300 V
10 %
3 mm
9 mm
22 mm
22.5 mm
- 55 C
+ 320 C
Box
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Product Type: Rheostats
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0