PC Series Potentiometers

Results: 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 5K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm Without Detent Rotary Metal - 55 C + 125 C PC
Bourns Potentiometers 25K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 25 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Without Detent Rotary Metal - 55 C + 125 C PC
Bourns Potentiometers 5K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Without Detent Rotary Metal - 55 C + 125 C PC
Bourns Potentiometers 2.5K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 2.5 kOhms Audio Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Without Detent Rotary Metal - 55 C + 125 C PC
Bourns Potentiometers 10K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Center Detent Rotary - 55 C + 125 C PC
Bourns Potentiometers 5K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Without Detent Rotary Metal - 55 C + 125 C PC
Bourns Potentiometers 10K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Without Detent Rotary - 55 C + 125 C PC
Bourns Potentiometers 100K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Without Detent Rotary - 55 C + 125 C PC
Bourns Potentiometers 2.5K 20% Sq 22mm Single Turn Non-Stocked
Min.: 990
Mult.: 45
No
Panel Mount Through Hole Potentiometers 1 Gang 2.5 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm Without Detent Rotary - 55 C + 125 C PC