KYOCERA AVX Potentiometers

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Potentiometers 1W 1KV 1kOhms +/-10% 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 500 V 10 % Wirewound 1 Turn 6 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 20000 Cycle - 40 C + 90 C CLR 4000 Bulk
KYOCERA AVX Potentiometers 0.5W 250V 4.7kOhm +/ -20% 845In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
KYOCERA AVX Potentiometers 0.5W 250V 47kOhm +/- 20% 369In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 47 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
KYOCERA AVX Potentiometers 2W 300V 1kOhms +/-10 % 52In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 2 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW 2 Bulk
KYOCERA AVX Potentiometers 2W 300V 25kOhms +/-1 0% 33In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 2 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW 2 Bulk
KYOCERA AVX Potentiometers 1W 300V 10kOhms +/-2 0% 120In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 1W 300V 5kOhms +/-10 % 177In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
KYOCERA AVX Potentiometers 4W 500V 1kOhms +/-10 % 502In Stock
400Expected 23/09/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 1W 300V 470kOhms +/- 20% 266In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 4W 500V 25Ohms +/-10 % 99In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 50Ohms +/-10 % 171In Stock
300Expected 22/10/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 100Ohms +/-1 0% 95In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 250Ohms +/-1 0% 2In Stock
100Expected 17/09/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 250 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 500Ohms +/-1 0% 130In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 4W 500V 25kOhms +/-1 0% 96In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 42 mm 8 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C AW Bulk
KYOCERA AVX Potentiometers 1W 300V 1kOhms +/-10 % 83In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
KYOCERA AVX Potentiometers 1W 300V 10KkOhms +/- 10% 12In Stock
100Expected 05/10/2026
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 300 V 10 % Wirewound 1 Turn Smooth 6 mm 40 mm 10 mm No Switch Without Detent Rotary 10000 Cycle - 40 C + 90 C ABW1 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 100OhmS +/- 30% 2.731In Stock
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 100 Ohms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 10kOhms +/- 30% 330In Stock
1.500Expected 17/09/2026
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 50kOhms +/- 30% 1.223In Stock
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk
KYOCERA AVX Potentiometers 0.5W 250V 10kOhm +/-20% 136In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 805 M Bulk
KYOCERA AVX Potentiometers 0.5W 250V 47kOhm +/-20% 94In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 47 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 805 M Bulk
KYOCERA AVX Potentiometers 1W 300V 4.7kOhm +/-20% 234In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 1W 300V 100Ohms +/-2 0% 305In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 Ohms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 4W 500V 10ohm +/-10% 73In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Potentiometers 1 Gang 10 Ohms Linear 4 W 500 V 10 % Wirewound 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Rotary 20000 Cycle - 40 C + 90 C AW Bulk