251B12T104A2NB

CTS Electronic Components
774-251B12T104A2NB
251B12T104A2NB

Mfr.:

Description:
Potentiometers 100kOhms 12mm Shft 10% Tol3.96 Dia Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,92 kr. 14,92 kr.
12,53 kr. 125,30 kr.
11,12 kr. 278,00 kr.
10,52 kr. 1.052,00 kr.
9,85 kr. 2.462,50 kr.
9,33 kr. 4.665,00 kr.
8,80 kr. 8.800,00 kr.
8,50 kr. 21.250,00 kr.
7,76 kr. 38.800,00 kr.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
10 mW
50 VAC, 5 VDC
10 %
Carbon
1 Turn
Flatted / D
4 mm
12 mm
No Switch
Without Detent
Rotary
1000000 Cycle
- 10 C
+ 70 C
251
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: 1M Cycle Life, Light Rotational Torque, Molded Shaft, Sturdy Insert Molded Terminal, Low Noise
Height: 10.1 mm
Length: 10 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99