9 mm Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 215In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 1 kOhms, 1 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 16 mm No Detent Rotary - 40 C + 125 C 82
Bourns Potentiometers PANEL CONTROL-9MM SQ Potentiometers 59In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm 6.35 mm (1/4 in) No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube