10.5 mm Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 250ohms 10% 10In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 250 Ohms Linear 1.5 W 18.2 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 100ohms 10% 16In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 100 Ohms Linear 1.5 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.5W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 20 % Cermet 1 Turn 3 mm Without Detent IP67 - 55 C + 125 C P13 Bulk